help desk software
Image is representational - see mfr. specs

Conn RJ-45 RCP 4 POS 1.27mm Solder RA Thru-Hole 6 Terminal 1 Port Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn RJ-45 RCP 4 POS 1.27mm Solder RA Thru-Hole 6 Terminal 1 Port Tray
Search Keywords: A200404
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Assmann WSW Components
  • Part No:
    A-2004-0-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10800
  • Type:
    RJ-453816
  • Body Orientation:
    Right Angle3793
  • Mounting:
    Through Hole3806
  • Pitch:
    1.27 mm
  • Gender:
    RCP3798
  • Number of Contacts:
    4
  • Maximum Voltage Rating:
    1253804VAC
  • Maximum Current Rating:
    1.5 A
  • Operating Temperature:
    -40 to 85 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2700
20 Weeks can ship 4/10/26
Backorder
Price (USD)
Qty
Unit Price
2,700
$2.172
5,400
$1.146
8,100
$0.788
10,800 +
$0.772
Click for Quote
Log in to unlock special pricing