help desk software
Image is representational - see mfr. specs

Conn IC Socket SKT 14 POS 2.54mm Solder ST Thru-Hole Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn IC Socket SKT 14 POS 2.54mm Solder ST Thru-Hole Tube
Search Keywords: A14LCTT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Assmann WSW Components
  • Part No:
    A14-LC-TT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3400
  • Type:
    IC Socket
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    SKT
  • Pitch:
    2.54 mm
  • Number of Contacts:
    14
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    1 A
  • Operating Temperature:
    -55 to 85 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,079
Can Ship immediately
Minimum Order:
250
20 Weeks can ship 4/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
250
$0.1251
3,400
$0.1150
6,800
$0.1123
10,200
$0.1107
27,200
$0.1070
51,000
$0.0980
102,000
$0.0886
153,000 +
$0.0873
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS ALSO BOUGHT
5