- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- SSL20C-7615
Artesyn Technologies
SSL20C-7615
AC/DC Adapter - Desktop - 20 Watts: 15V @ 1.34A - IEC 320-C8 Inlet
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Artesyn Technologies
-
Part No:SSL20C-7615
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
AC Input Current - Typical:Not Specified
-
AC Input Voltage:90 to 264
-
Adapter Color:Black
-
CoC Tier:No
-
Dimension:118.0 x 61.0 x 27.5 mm
-
AC Input Current - Maximum:0.6A
-
DC Input Voltage:Not App
-
This product is discontinued, but still in stock.