- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- TLP150R-96S12J
Artesyn / Advanced Energy
TLP150R-96S12J
The TLP150R-96S12J is a 150W single-output AC-DC power supply with a nominal output of 12V.
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
The TLP150R-96S12J is a 150W single-output AC-DC power supply with a nominal output of 12V.
Search Keywords: TLP150R96S12J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Artesyn / Advanced Energy
-
Part No:TLP150R-96S12J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Dimension:127 x 76.2 mm
-
DC Input Voltage:N/A
-
AC Input Voltage:85 to 264 V
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is TLP150R-96S12J RoHS compliant?
Yes, TLP150R-96S12J is RoHS compliant.
What is the lead time for TLP150R-96S12J?
The standard lead time for TLP150R-96S12J is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
MOQ for out of Stock Qty:
10
12 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
1
$188.88
5
$176.12
10
$169.12
20
$166.20
30
$163.27
40 +
$162.86
Click for Quote
Log in
to unlock special pricing