- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- SXN15-48S05
SXN15-48S05
Artesyn / Advanced Energy
Module DC-DC 48VIN 1-OUT 5V 3A 15W 11-Pin SMD Module
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Module DC-DC 48VIN 1-OUT 5V 3A 15W 11-Pin SMD Module
Search Keywords: SXN1548S05
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Artesyn / Advanced Energy
-
Part No:SXN15-48S05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:48.39 x 25.65 x 6.68 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$84.27
5
$67.50
10 +
$59.93
Click for Quote
Log in
to unlock special pricing