- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- SMT05E-05W3V3J
SMT05E-05W3V3J
Artesyn / Advanced Energy
Module DC-DC 12VIN 1-OUT 0.8V to 3.63V 5A 16.5W 5-Pin SMD Module Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Module DC-DC 12VIN 1-OUT 0.8V to 3.63V 5A 16.5W 5-Pin SMD Module Tray
Search Keywords: SMT05E05W3V3J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Artesyn / Advanced Energy
-
Part No:SMT05E-05W3V3J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504408500
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
96 -
Dimension:20.32 x 11.43 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
24
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
24
$31.41
48
$19.33
72
$15.30
96 +
$15.00
Click for Quote
Log in
to unlock special pricing