- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- SIL40C-12SADJ-VJ
SIL40C-12SADJ-VJ
Artesyn / Advanced Energy
Module DC-DC 12VIN 1-OUT 0.9V to 5V 40A 23-Pin SIL
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Module DC-DC 12VIN 1-OUT 0.9V to 5V 40A 23-Pin SIL
Search Keywords: SIL40C12SADJVJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Artesyn / Advanced Energy
-
Part No:SIL40C-12SADJ-VJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:60.96 x 13.2 x 31.75 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$38.33
5
$27.22
10
$27.01
25
$26.58
50
$25.32
100
$23.21
250
$22.79
500 +
$22.44
Click for Quote
Log in
to unlock special pricing