- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- SIL10E-05S1V2-VJ
SIL10E-05S1V2-VJ
Artesyn / Advanced Energy
Module DC-DC 1-OUT 1.2V 10A 13.2W 10-Pin SIP Module
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Module DC-DC 1-OUT 1.2V 10A 13.2W 10-Pin SIP Module
Search Keywords: SIL10E05S1V2VJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Artesyn / Advanced Energy
-
Part No:SIL10E-05S1V2-VJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:50.8 x 7.8 x 12.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
1
$58.34
10
$41.10
25
$40.62
50
$38.55
100 +
$37.60
Click for Quote
Log in
to unlock special pricing