- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- SIL06C-12SADJ-V
SIL06C-12SADJ-V
Artesyn / Advanced Energy
Module DC-DC 12VIN 1-OUT 0.9V to 5V 6A 30W 9-Pin SIP Module
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Module DC-DC 12VIN 1-OUT 0.9V to 5V 6A 30W 9-Pin SIP Module
Search Keywords: SIL06C12SADJV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Artesyn / Advanced Energy
-
Part No:SIL06C-12SADJ-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:30.48 x 8(Max) + 1.78 x 15.49 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$19.51
10
$12.37
25
$12.17
50 +
$12.04
Click for Quote
Log in
to unlock special pricing