- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- PTH12050LAD
PTH12050LAD
Artesyn / Advanced Energy
Module DC-DC 12VIN 1-OUT 0.8V to 1.8V 6A 33W 6-Pin Tray
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Description
+
Module DC-DC 12VIN 1-OUT 0.8V to 1.8V 6A 33W 6-Pin Tray
Search Keywords: PTH12050LAD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Artesyn / Advanced Energy
-
Part No:PTH12050LAD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
168 -
Dimension:22.1 x 12.57 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.