- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- PTH12030WAST
PTH12030WAST
Artesyn / Advanced Energy
Module DC-DC 12VIN 1-OUT 1.2V to 5.5V 26A 143W 13-Pin SMD Module
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Module DC-DC 12VIN 1-OUT 1.2V to 5.5V 26A 143W 13-Pin SMD Module
Search Keywords: PTH12030WAST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Artesyn / Advanced Energy
-
Part No:PTH12030WAST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:34.8 x 28.45 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$72.63
5
$54.46
10
$49.53
25
$44.70
50 +
$40.78
Click for Quote
Log in
to unlock special pricing