- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- PTH05020WAZ
PTH05020WAZ
Artesyn / Advanced Energy
Module DC-DC 5VIN 1-OUT 0.8V to 3.6V 22A 79.2W 10-Pin SMD Module Tray
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Description
+
Module DC-DC 5VIN 1-OUT 0.8V to 3.6V 22A 79.2W 10-Pin SMD Module Tray
Search Keywords: PTH05020WAZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Artesyn / Advanced Energy
-
Part No:PTH05020WAZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Dimension:37.97 x 22.1 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.