- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- NPS63-M-006
NPS63-M-006
Artesyn / Advanced Energy
AC/DC Power Supply Single-OUT 12V 5A 60W 9-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
AC/DC Power Supply Single-OUT 12V 5A 60W 9-Pin
Search Keywords: NPS63M006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Artesyn / Advanced Energy
-
Part No:NPS63-M-006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
25
can ship 6/18/26
20 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1
$82.73
5
$57.96
10
$51.92
40
$46.70
80
$46.18
120
$45.62
280 +
$45.50
Click for Quote
Log in
to unlock special pricing