- Home ›
- All Products›
- Power ›
- Power Supplies ›
- AC to DC Power Supplies ›
- NLP65-9620J
Artesyn / Advanced Energy
NLP65-9620J
AC/DC Power Supply Dual-OUT 5V/24V 7A/2A 65W 9-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Artesyn / Advanced Energy |
| Part No: | NLP65-9620J |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409520 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Switching |
| Style: | Open Frame |
| AC Input Voltage: | 85 to 264 V |
| Number of Outputs: | 1 |
| Output Voltage: | 5 V |
| Maximum Output Current: | 7 A |
| Maximum Output Power: | 35 W |
| Input Connector Type: | Molex Connector |
| Dimension: | 127 x 76.2 x 32 mm |
-
This product is discontinued, but still in stock.