- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- NLP250R-96S12
NLP250R-96S12
Artesyn / Advanced Energy
AC/DC Power Supply Single-OUT 12V 14.6A 250W 18-Pin
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
AC/DC Power Supply Single-OUT 12V 14.6A 250W 18-Pin
Search Keywords: NLP250R96S12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Artesyn / Advanced Energy
-
Part No:NLP250R-96S12
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8504409530
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Voltage:85 to 264 V
-
Dimension:177.8 x 101.6 x 38.1 mm
-
DC Input Voltage:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/24/26