Image is representational - see mfr. specs

AC/DC Power Supply Single-OUT 24V 7.3A 250W Medical 18-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Power Supply Single-OUT 24V 7.3A 250W Medical 18-Pin
Search Keywords: NLP250N99S24J
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Artesyn / Advanced Energy
  • Part No:
    NLP250N-99S24J
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409530
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • AC Input Voltage:
    85 to 264 V
  • Dimension:
    177.8 x 101.6 x 38.1 mm
  • DC Input Voltage:
    N/A
Tools/3D Models +
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately
9 Weeks can ship 8/3/26

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!