- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- LQS50A48-1V8RE
LQS50A48-1V8RE
Artesyn / Advanced Energy
Module DC-DC 48VIN 1-OUT 1.8V 50A 200W 8-Pin Quarter-Brick
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Module DC-DC 48VIN 1-OUT 1.8V 50A 200W 8-Pin Quarter-Brick
Search Keywords: LQS50A481V8RE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Artesyn / Advanced Energy
-
Part No:LQS50A48-1V8RE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:58.4 x 36.8 x 6.86 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$141.84
3
$140.92
5
$139.77
10 +
$138.46
Click for Quote
Log in
to unlock special pricing