- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- LPT22
Available Replacements
AC/DC Power Supply Triple-OUT 5V/12V/-12V 3A/1.5A/0.5A 25W 10-Pin
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued
Description
+
AC/DC Power Supply Triple-OUT 5V/12V/-12V 3A/1.5A/0.5A 25W 10-Pin
Search Keywords: LPT22
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Artesyn / Advanced Energy
-
Part No:LPT22
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:127 x 76.2 x 29 mm
-
AC Input Voltage:85 to 264 V
-
DC Input Voltage:120 to 300 V
Product Guides
+
Frequently Asked Questions
Is LPT22 discontinued?
Yes, LPT22 from Artesyn / Advanced Energy is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces LPT22?
The recommended replacement for LPT22 is NAL25-7608J from Artesyn / Advanced Energy, available from OnlineComponents.com.
Is LPT22 RoHS compliant?
Yes, LPT22 is RoHS compliant.
What is the lead time for LPT22?
The standard lead time for LPT22 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.