- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- LPS58
AC/DC Power Supply Single-OUT 48V 1.25A 60W 8-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
AC/DC Power Supply Single-OUT 48V 1.25A 60W 8-Pin
Search Keywords: LPS58
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Artesyn / Advanced Energy
-
Part No:LPS58
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:101.6 x 50.8 x 29 mm
-
AC Input Voltage:90 to 264 V
-
DC Input Voltage:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$65.18
5
$48.05
10
$46.55
50
$43.55
100
$42.04
200 +
$41.29
Click for Quote
Log in
to unlock special pricing