Artesyn / Advanced Energy Authorized Distributor

LPS48

AC-DC Power Supply - Open Frame - 48VDC ±2% - 0.9A - Input: 85 to 264VAC - 5.0 x 3.0 x 1.2 inches

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
AC-DC Power Supply - Open Frame - 48VDC ±2% - 0.9A - Input: 85 to 264VAC - 5.0 x 3.0 x 1.2 inches
Search Keywords: LPS48
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Artesyn / Advanced Energy
Part No: LPS48
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409520
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
DC Input Voltage: 120 to 300 V
AC Input Voltage: 85 to 264 V
Dimension: 101.6 x 50.8 x 29 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is LPS48 discontinued?
Yes, LPS48 from Artesyn / Advanced Energy is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is LPS48 RoHS compliant?
Yes, LPS48 is RoHS compliant.
What is the lead time for LPS48?
The standard lead time for LPS48 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$53.57
5
$50.49
10
$49.72
25
$47.69
50
$47.57
100
$47.08
250 +
$46.23
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!