- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- LPS42
AC-DC Power Supply - Open Frame - 5VDC ±2% - 8A - Input: 85 to 264VAC - 5.0 x 3.0 x 1.2 inches
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Artesyn / Advanced Energy
-
Part No:LPS42
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
DC Input Voltage:120 to 300 V
-
AC Input Voltage:85 to 264 V
-
Dimension:101.6 x 50.8 x 29 mm
-
This product is discontinued, but still in stock.