Available Replacements
Рекомендуемая замена
Image is representational - see manufacturer specifications

Artesyn / Advanced Energy Authorized Distributor

LPS355-CEF

The LPS355-CEF is a single-output, 350W AC-DC power supply with an end-mounted fan, providing a nominal 24V output.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
The LPS355-CEF is a single-output, 350W AC-DC power supply with an end-mounted fan, providing a nominal 24V output.
Search Keywords: LPS355CEF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Artesyn / Advanced Energy
Part No: LPS355-CEF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409530
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
AC Input Voltage: 85 to 264 V
DC Input Voltage: 120 to 300 V
Dimension: 273.8 x 127 x 88.9 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is LPS355-CEF discontinued?
Yes, LPS355-CEF from Artesyn / Advanced Energy is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces LPS355-CEF?
The recommended replacement for LPS355-CEF is CNS655-ME from Artesyn / Advanced Energy, available from OnlineComponents.com.
Is LPS355-CEF RoHS compliant?
Yes, LPS355-CEF is RoHS compliant.
What is the lead time for LPS355-CEF?
The standard lead time for LPS355-CEF is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$613.26
3
$606.78
5 +
$598.76
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!