- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- LGA10C-00SADJJ
LGA10C-00SADJJ
Artesyn / Advanced Energy
Module DC-DC 1-OUT 0.59V to 5.1V 10A 50W 24-Pin LGA Module
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Module DC-DC 1-OUT 0.59V to 5.1V 10A 50W 24-Pin LGA Module
Search Keywords: LGA10C00SADJJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Artesyn / Advanced Energy
-
Part No:LGA10C-00SADJJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504408500
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
600
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
Minimum Order Quantity:
10
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
10
$18.23
25
$17.96
50
$17.70
100
$17.22
250
$17.00
600
$16.89
1,200 +
$16.69
Click for Quote
Log in
to unlock special pricing