- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- LES25A48-2V5E
LES25A48-2V5E
Artesyn / Advanced Energy
Module DC-DC 48VIN 1-OUT 2.5V 25A 100W 8-Pin 1/8-Brick
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Module DC-DC 48VIN 1-OUT 2.5V 25A 100W 8-Pin 1/8-Brick
Search Keywords: LES25A482V5E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Artesyn / Advanced Energy
-
Part No:LES25A48-2V5E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:58.4 x 22.9 x 6.86 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$129.44
3
$127.90
5 +
$126.26
Click for Quote
Log in
to unlock special pricing