- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- LDO06C-005W05-SJ
LDO06C-005W05-SJ
Artesyn / Advanced Energy
Module DC-DC 1-OUT 0.59V to 5.1V 6A 30W 7-Pin SMD Module
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Module DC-DC 1-OUT 0.59V to 5.1V 6A 30W 7-Pin SMD Module
Search Keywords: LDO06C005W05SJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Artesyn / Advanced Energy
-
Part No:LDO06C-005W05-SJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504408500
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
90
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
23
12 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
23
$16.83
45
$12.90
68
$11.95
90 +
$11.71
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT