- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- LCM600U-A
LCM600U-A
Artesyn / Advanced Energy
AC-DC Power Supply - 600W - 36VDC - Input: 90 to 264VAC - IEC Connector - 2.4 x 4.5 x 7.5 inches
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
AC-DC Power Supply - 600W - 36VDC - Input: 90 to 264VAC - IEC Connector - 2.4 x 4.5 x 7.5 inches
Search Keywords: LCM600UA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Artesyn / Advanced Energy
-
Part No:LCM600U-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409540
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$231.85
3
$228.71
5
$228.14
10
$227.20
20 +
$224.31
Click for Quote
Log in
to unlock special pricing