- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- LCM600Q-T-N
LCM600Q-T-N
Artesyn / Advanced Energy
AC-DC Power Supply - 600W - 24VDC - Input: 90 to 264VAC - Terminal Block - Low Noise - 2.4 x 4.5 x 7.5 inches
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
AC-DC Power Supply - 600W - 24VDC - Input: 90 to 264VAC - Terminal Block - Low Noise - 2.4 x 4.5 x 7.5 inches
Search Keywords: LCM600QTN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Artesyn / Advanced Energy
-
Part No:LCM600Q-T-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409540
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
87
Can Ship immediately
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$335.81
3
$312.85
5
$304.10
10
$292.62
20 +
$283.96
Click for Quote
Log in
to unlock special pricing