- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- LCM600Q-T-1
LCM600Q-T-1
Artesyn / Advanced Energy
AC-DC Power Supply - 600W - 24VDC - Input: 90 to 264VAC - Terminal Block - Conformal Coat - 2.4 x 4.5 x 7.5 inches
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
AC-DC Power Supply - 600W - 24VDC - Input: 90 to 264VAC - Terminal Block - Conformal Coat - 2.4 x 4.5 x 7.5 inches
Search Keywords: LCM600QT1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Artesyn / Advanced Energy
-
Part No:LCM600Q-T-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409540
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$249.33
3
$245.95
5
$244.33
10
$243.72
20 +
$241.22
Click for Quote
Log in
to unlock special pricing