- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- LCM600N-T-N-4
LCM600N-T-N-4
Artesyn / Advanced Energy
AC-DC Power Supply - 600W - 15VDC - Input: 90 to 264VAC - Terminal Block - Low Noise - Standby - 2.4 x 4.5 x 7.5 inches
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
AC-DC Power Supply - 600W - 15VDC - Input: 90 to 264VAC - Terminal Block - Low Noise - Standby - 2.4 x 4.5 x 7.5 inches
Search Keywords: LCM600NTN4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Artesyn / Advanced Energy
-
Part No:LCM600N-T-N-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409540
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
3
$434.18
5
$320.62
8
$237.96
10 +
$233.20
Click for Quote
Log in
to unlock special pricing