- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- LCM600L-T
LCM600L-T
Artesyn / Advanced Energy
AC-DC Power Supply - 600W - 12VDC - Input: 90 to 264VAC - Terminal Block - 2.4 x 4.5 x 7.5 inches
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
AC-DC Power Supply - 600W - 12VDC - Input: 90 to 264VAC - Terminal Block - 2.4 x 4.5 x 7.5 inches
Search Keywords: LCM600LT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Artesyn / Advanced Energy
-
Part No:LCM600L-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
13
$594.42
25
$326.27
38
$221.43
50 +
$217.00
Click for Quote
Log in
to unlock special pricing