- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- LCM4000HV-T-P
LCM4000HV-T-P
Artesyn / Advanced Energy
AC-DC Power Supply - 4kW - 250V - Input: 180 to 264 VAC - 1.59 x 5.51 x 18.86 inches
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
AC-DC Power Supply - 4kW - 250V - Input: 180 to 264 VAC - 1.59 x 5.51 x 18.86 inches
Search Keywords: LCM4000HVTP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Artesyn / Advanced Energy
-
Part No:LCM4000HV-T-P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409540
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$903.28
3
$849.81
5 +
$821.97
Click for Quote
Log in
to unlock special pricing