- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- LCM300Q-T-4
LCM300Q-T-4
Artesyn / Advanced Energy
AC-DC Power Supply - 300W - 24VDC - Input: 90 to 264VAC - Terminal Block - Standby - 1.61 x 4 x 7 inches
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
AC-DC Power Supply - 300W - 24VDC - Input: 90 to 264VAC - Terminal Block - Standby - 1.61 x 4 x 7 inches
Search Keywords: LCM300QT4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Artesyn / Advanced Energy
-
Part No:LCM300Q-T-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
264
Can Ship immediately
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$202.87
5
$195.54
10
$172.45
20
$169.85
50
$165.04
100 +
$164.63
Click for Quote
Log in
to unlock special pricing