- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- LCM300Q-T-1
LCM300Q-T-1
Artesyn / Advanced Energy
AC-DC Power Supply - 300W - 24VDC - Input: 90 to 264VAC - Terminal Block - Conformal Coat - 1.61 x 4 x 7 inches
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
AC-DC Power Supply - 300W - 24VDC - Input: 90 to 264VAC - Terminal Block - Conformal Coat - 1.61 x 4 x 7 inches
Search Keywords: LCM300QT1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Artesyn / Advanced Energy
-
Part No:LCM300Q-T-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
3
$287.95
5
$212.64
8
$157.82
10 +
$154.66
Click for Quote
Log in
to unlock special pricing