- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- LCM3000U-T-1
LCM3000U-T-1
Artesyn / Advanced Energy
AC-DC Power Supply - 3000W - 36VDC - Input: 90 to 264VAC - Terminal Block - Conformal Coating - 2.5 x 7 x 10.9 inches
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
AC-DC Power Supply - 3000W - 36VDC - Input: 90 to 264VAC - Terminal Block - Conformal Coating - 2.5 x 7 x 10.9 inches
Search Keywords: LCM3000UT1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Artesyn / Advanced Energy
-
Part No:LCM3000U-T-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409540
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
3
$1,781.85
5
$1,128.51
8
$727.59
10 +
$713.04
Click for Quote
Log in
to unlock special pricing