- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- LCM1500W-T-5
LCM1500W-T-5
Artesyn / Advanced Energy
AC-DC Power Supply - 1500W - 48VDC - Input: 90 to 264VAC - Terminal Block - Standby - Conformal Coating - 2.5 x 5.2 x 10 inche ...
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
AC-DC Power Supply - 1500W - 48VDC - Input: 90 to 264VAC - Terminal Block - Standby - Conformal Coating - 2.5 x 5.2 x 10 inches
Search Keywords: LCM1500WT5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Artesyn / Advanced Energy
-
Part No:LCM1500W-T-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409540
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
3
$1,175.69
5
$746.91
8
$492.75
10 +
$482.90
Click for Quote
Log in
to unlock special pricing