- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- LCM1500Q-T-8
LCM1500Q-T-8
Artesyn / Advanced Energy
AC-DC Power Supply - 1500W - 24VDC - Input: 90 to 264VAC - Terminal Block - Constant Current - 2.5 x 5.2 x 10 inches
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
AC-DC Power Supply - 1500W - 24VDC - Input: 90 to 264VAC - Terminal Block - Constant Current - 2.5 x 5.2 x 10 inches
Search Keywords: LCM1500QT8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Artesyn / Advanced Energy
-
Part No:LCM1500Q-T-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409540
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$443.31
3
$437.42
5 +
$436.33
Click for Quote
Log in
to unlock special pricing