- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- LCM1500Q-T-1
Artesyn / Advanced Energy
LCM1500Q-T-1
AC-DC Power Supply - 1500W - 24VDC - Input: 90 to 264VAC - Terminal Block - Conformal Coating - 2.5 x 5.2 x 10 inches
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
AC-DC Power Supply - 1500W - 24VDC - Input: 90 to 264VAC - Terminal Block - Conformal Coating - 2.5 x 5.2 x 10 inches
Search Keywords: LCM1500QT1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Artesyn / Advanced Energy
-
Part No:LCM1500Q-T-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409540
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Frequently Asked Questions
Is LCM1500Q-T-1 RoHS compliant?
Yes, LCM1500Q-T-1 is RoHS compliant.
What is the lead time for LCM1500Q-T-1?
The standard lead time for LCM1500Q-T-1 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
12 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
3
$1,141.07
5
$724.91
8
$478.24
10 +
$468.68
Click for Quote
Log in
to unlock special pricing