- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- LCM1000Q-T-4
Artesyn / Advanced Energy
LCM1000Q-T-4
AC-DC Power Supply - 1000W - 24VDC - Input: 90 to 264VAC - Terminal Block - Standby - 2.4 x 5.2 x 10 inches
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
AC-DC Power Supply - 1000W - 24VDC - Input: 90 to 264VAC - Terminal Block - Standby - 2.4 x 5.2 x 10 inches
Search Keywords: LCM1000QT4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Artesyn / Advanced Energy
-
Part No:LCM1000Q-T-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409540
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Frequently Asked Questions
Is LCM1000Q-T-4 RoHS compliant?
Yes, LCM1000Q-T-4 is RoHS compliant.
What is the lead time for LCM1000Q-T-4?
The standard lead time for LCM1000Q-T-4 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
260
Ships today, if you order in
12 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
1
$347.08
3
$344.75
5 +
$342.48
Click for Quote
Log in
to unlock special pricing