- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- LCM1000L-T
LCM1000L-T
Artesyn / Advanced Energy
AC-DC Power Supply - 1000W - 12VDC - Input: 90 to 264VAC - Terminal Block - 2.4 x 5.2 x 10 inches
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
AC-DC Power Supply - 1000W - 12VDC - Input: 90 to 264VAC - Terminal Block - 2.4 x 5.2 x 10 inches
Search Keywords: LCM1000LT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Artesyn / Advanced Energy
-
Part No:LCM1000L-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409540
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
79
Ships today, if you order in
12 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$332.87
3
$330.63
5 +
$328.45
Click for Quote
Log in
to unlock special pricing