- Home ›
- All Products›
- LCB35E
LCB35E
Artesyn / Advanced Energy
AC/DC CONVERTER 5V 35W
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
AC/DC CONVERTER 5V 35W
Search Keywords: LCB35E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Artesyn / Advanced Energy
-
Part No:LCB35E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
Minimum Order Quantity:
3
9 Weeks
can ship
7/27/26