Available Replacements
Image is representational - see manufacturer specifications

Artesyn / Advanced Energy Authorized Distributor

EXB50-48S12J

Module DC-DC 48VIN 1-OUT 12V 4.2A 50W 9-Pin Half-Brick

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Module DC-DC 48VIN 1-OUT 12V 4.2A 50W 9-Pin Half-Brick
Search Keywords: EXB5048S12J
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Artesyn / Advanced Energy
Part No: EXB50-48S12J
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390000
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Input Voltage: 75 V
Number of Outputs: 1
Output Voltage: 12 V
Output Current: 4.2 A
Output Power: 50 W
Mounting: Through Hole
Type: Step Down
Dimension: 60.96 x 57.91 x 10(Max) - 0.37(Min) mm
Family: EXB50
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EXB50-48S12J discontinued?
Yes, EXB50-48S12J from Artesyn / Advanced Energy is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces EXB50-48S12J?
The recommended replacement for EXB50-48S12J is EXB50-48S12 from Artesyn / Advanced Energy, available from OnlineComponents.com.
Is EXB50-48S12J RoHS compliant?
Yes, EXB50-48S12J is RoHS compliant.
What is the lead time for EXB50-48S12J?
The standard lead time for EXB50-48S12J is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!