- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- EXB250-48S3V3-R
EXB250-48S3V3-R
Artesyn / Advanced Energy
Module DC-DC 48VIN 1-OUT 3.3V 50A 165W 9-Pin Half-Brick
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Module DC-DC 48VIN 1-OUT 3.3V 50A 165W 9-Pin Half-Brick
Search Keywords: EXB25048S3V3R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Artesyn / Advanced Energy
-
Part No:EXB250-48S3V3-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:60.96 x 57.91 x 12.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$164.57
3
$159.63
5
$154.85
10
$150.20
25 +
$135.99
Click for Quote
Log in
to unlock special pricing