- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- ERM01H110
ERM01H110
Artesyn / Advanced Energy
Module DC-DC 1-OUT 24V 0.833A 20W Through Hole 6-Pin DIP
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Module DC-DC 1-OUT 24V 0.833A 20W Through Hole 6-Pin DIP
Search Keywords: ERM01H110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Artesyn / Advanced Energy
-
Part No:ERM01H110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504408500
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Can Ship immediately
10 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$51.03
5
$48.09
10
$47.37
25
$46.35
50
$45.42
100
$44.85
300 +
$44.03
Click for Quote
Log in
to unlock special pricing