- Home ›
- All Products›
- Power ›
- Power Supplies ›
- AC to DC Power Supplies ›
- DS650-3
Available Replacements
Değişim Önerildi
Artesyn / Advanced Energy
DS650-3
AC/DC Power Supply Single-OUT 12V 52.5A 650W 30-Pin
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Description
+
AC/DC Power Supply Single-OUT 12V 52.5A 650W 30-Pin
Search Keywords: DS6503
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Artesyn / Advanced Energy |
| Part No: | DS650-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409540 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| AC Input Voltage: | 90 to 264 V |
| Dimension: | 83.8 x 40.2 mm |
Product Guides
+
Frequently Asked Questions
Is DS650-3 discontinued?
Yes, DS650-3 from Artesyn / Advanced Energy is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces DS650-3?
The recommended replacement for DS650-3 is CSU800AP-3-600 from Artesyn / Advanced Energy, available from OnlineComponents.com.
Is DS650-3 RoHS compliant?
Yes, DS650-3 is RoHS compliant.
What is the lead time for DS650-3?
The standard lead time for DS650-3 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.