- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- DS1100PED-3
DS1100PED-3
Artesyn / Advanced Energy
AC/DC CONVERTER 12V 1100W
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
AC/DC CONVERTER 12V 1100W
Search Keywords: DS1100PED3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Artesyn / Advanced Energy
-
Part No:DS1100PED-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541498000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
90
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
235
Can Ship immediately
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$1,245.94
5
$1,242.83
10
$1,239.72
23
$1,236.63
45
$645.65
68
$436.26
90 +
$427.53
Click for Quote
Log in
to unlock special pricing