- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- CXA20-48S05J
CXA20-48S05J
Artesyn / Advanced Energy
Module DC-DC 48VIN 1-OUT 5V 4A 20W 6-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Module DC-DC 48VIN 1-OUT 5V 4A 20W 6-Pin
Search Keywords: CXA2048S05J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Artesyn / Advanced Energy
-
Part No:CXA20-48S05J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:50.8 x 40.64 x 9.9(Max) mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$57.8080
5
$52.2349
10
$49.8222
25
$48.3306
50
$46.2482
100
$44.9542
250 +
$43.7277
Click for Quote
Log in
to unlock special pricing