- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- CXA10-48D05
CXA10-48D05
Artesyn / Advanced Energy
Module DC-DC 48VIN 2-OUT 5V/-5V 1A/-1A 10W 5-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Module DC-DC 48VIN 2-OUT 5V/-5V 1A/-1A 10W 5-Pin
Search Keywords: CXA1048D05
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Artesyn / Advanced Energy
-
Part No:CXA10-48D05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:50.8 x 25.4 x 10(Max) mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$66.71
5
$49.92
10
$46.55
25
$42.78
50 +
$38.39
Click for Quote
Log in
to unlock special pricing