- Home ›
- All Products›
- CSU800AP-3-600
CSU800AP-3-600
Artesyn / Advanced Energy
AC/DC CONVERTER 12.2V 800W
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
AC/DC CONVERTER 12.2V 800W
Search Keywords: CSU800AP3600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Artesyn / Advanced Energy
-
Part No:CSU800AP-3-600
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504406018
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
12 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
25
$537.76
50
$274.66
75
$186.96
100 +
$183.22
Click for Quote
Log in
to unlock special pricing