- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- CSU2400AP-3-111
CSU2400AP-3-111
Artesyn / Advanced Energy
12.2V AND 12VSB OUTPUT 2400W 1U
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
12.2V AND 12VSB OUTPUT 2400W 1U
Search Keywords: CSU2400AP3111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Artesyn / Advanced Energy
-
Part No:CSU2400AP-3-111
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504406018
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
15
Can Ship immediately
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$1,376.47
5
$1,373.03
10
$1,369.59
25
$1,366.17
50
$697.77
75
$474.98
100 +
$465.48
Click for Quote
Log in
to unlock special pricing