- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Chassis Mount ›
- CSU1300ADC-3-101
CSU1300ADC-3-101
Artesyn / Advanced Energy
DC/DC CONVERTER 12.2V 1299W
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
DC/DC CONVERTER 12.2V 1299W
Search Keywords: CSU1300ADC3101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Artesyn / Advanced Energy
-
Part No:CSU1300ADC-3-101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504406018
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Ships today, if you order in
12 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1
$1,368.25
5
$1,364.83
10
$1,361.41
25
$1,358.02
50
$693.61
75
$472.14
100 +
$462.70
Click for Quote
Log in
to unlock special pricing